807-012-531-102

Heilind Number:EDA807-012-531-102
Manufacturer:EDAC
Manufacturer Number:807-012-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-531-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-531-102

Detailed Description

Enhance the efficiency and durability of your PCB connections with our High Temp Card Edge Connector. Designed for high-performance applications, this connector ensures seamless power transmission with a 5 A amperage rating. The housing, made from UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in harsh environments, while the copper alloy contact material provides optimal conductivity. With a single row layout and 12 positions, it offers convenient connectivity for your circuit boards. Its .156-inch pitch and .2-inch row spacing allow for precise mounting, and the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a vital component for any electronics project. Upgrade to our High Temp Card Edge Connector for seamless and secure board-to-board connections.