807-012-531-104

Heilind Number:EDA807-012-531-104
Manufacturer:EDAC
Manufacturer Number:807-012-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-531-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-531-104

Detailed Description

Elevate your PCB connectivity with this High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance in demanding environments, this connector boasts a 5A amperage capacity and features durable UL 94V-0 Diallyl Phthalate housing. With a single row of 12 positions, it offers seamless integration on your board. The contact material of Copper Alloy ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for straight mounting orientation, this connector operates flawlessly within a wide temperature range from -40 to 105°C. Upgrade your setup with this essential component and experience enhanced connectivity.