807-012-540-201

Heilind Number:EDA807-012-540-201
Manufacturer:EDAC
Manufacturer Number:807-012-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-540-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-540-201

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 5A amperage, ideal for power-intensive applications. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety. With two rows and 12 positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Upgrade your setup with this straight-mount connector, a must-have for any electronics project.