807-012-540-202

Heilind Number:EDA807-012-540-202
Manufacturer:EDAC
Manufacturer Number:807-012-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-540-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-540-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 5 A. With two rows and a pitch of .156 inches, it offers seamless integration with your board setup, boasting 12 positions for enhanced versatility. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for high-temperature applications. Trust in this connector for a secure and efficient board-to-board connection solution.