807-012-540-212

Heilind Number:EDA807-012-540-212
Manufacturer:EDAC
Manufacturer Number:807-012-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-540-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-540-212

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for robust performance, this green connector boasts a 5A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate housing material for unparalleled durability. With two rows of copper alloy contacts, featuring a .156" pitch and .2" row spacing, it ensures secure and reliable board-to-board connections. The connector caters to 12 positions, making it ideal for various applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality even in extreme conditions. Trust in this connector for seamless connectivity in your projects.