807-012-541-101

Heilind Number:EDA807-012-541-101
Manufacturer:EDAC
Manufacturer Number:807-012-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-541-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-541-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 5 A amperage and features durable UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and 12 positions, it ensures seamless board-to-board PCB connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for demanding environments, it has an operating temperature range of -40 to 105°C. Elevate your connectivity with this essential component.