807-012-541-104

Heilind Number:EDA807-012-541-104
Manufacturer:EDAC
Manufacturer Number:807-012-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-541-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-541-104

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in striking green. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and 12 positions, it ensures seamless data transfer. The copper alloy contact material and .156-inch pitch guarantee reliable conductivity. Suitable for a wide range of applications, this connector operates flawlessly even in extreme temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this essential component for a reliable and efficient connection.