807-012-541-108

Heilind Number:EDA807-012-541-108
Manufacturer:EDAC
Manufacturer Number:807-012-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-541-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-541-108

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in a vibrant green hue. Designed for optimal performance, this connector features 12 positions in a single row, perfect for precise board-to-board connections. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and contact material made of copper alloy, it ensures reliable conductivity even in harsh environments. The straight mount orientation offers easy installation, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in demanding industrial settings. Elevate your connectivity solutions with this exceptional component.