807-012-541-112

Heilind Number:EDA807-012-541-112
Manufacturer:EDAC
Manufacturer Number:807-012-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-541-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-541-112

Detailed Description

Enhance your high-temp PCB connections with our cutting-edge Card Edge Connector. Designed for maximum performance, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With an amperage rating of 5A, it ensures reliable power transmission. The single row design with 12 positions and a pitch of .156 inches offers seamless compatibility with your PCB setup. Crafted with precision, the contact material is Copper Alloy, guaranteeing excellent conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for efficient board-to-board connections in your electronic projects.