807-012-545-101

Heilind Number:EDA807-012-545-101
Manufacturer:EDAC
Manufacturer Number:807-012-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-545-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-545-101

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring both durability and safety. With a copper alloy contact material and a pitch of .156 inches, it guarantees reliable conductivity for your 12-position, single-row setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation and green color make for easy identification and installation. Elevate your PCB connectivity with this essential component.