807-012-545-102

Heilind Number:EDA807-012-545-102
Manufacturer:EDAC
Manufacturer Number:807-012-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-545-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-545-102

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row with 12 positions, perfect for streamlined board-to-board connections. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and longevity, while the copper alloy contacts guarantee secure and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and rugged applications. Trust in the quality and durability of this green-colored connector for seamless and uninterrupted connectivity in your projects.