807-012-545-104

Heilind Number:EDA807-012-545-104
Manufacturer:EDAC
Manufacturer Number:807-012-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-545-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-545-104

Detailed Description

Upgrade your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a vibrant green color and a single row configuration, making it a sleek and space-efficient choice for your PCB setup. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable power transmission, while the 5A amperage rating guarantees efficient operation. The .156-inch pitch and .2-inch row spacing accommodate 12 positions, providing ample room for seamless board-to-board connections. Whether you require straight or right-angle mounting, this connector offers versatility to suit your layout needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a resilient and dependable solution for a wide range of applications. Upgrade your connectivity game with this essential component, essential for ensuring optimal performance and reliability in your electronic systems.