807-012-545-108

Heilind Number:EDA807-012-545-108
Manufacturer:EDAC
Manufacturer Number:807-012-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-545-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-545-108

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for top performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable connectivity even in extreme temperatures ranging from -40 to 105°C. With a single row layout and a pitch of .156 inches, it offers optimal space efficiency for your board-to-board connections. The 12 positions and 5A amperage rating make it suitable for a variety of applications, while the copper alloy contact material guarantees excellent conductivity. Whether you need straight or right-angle mounting, this connector provides flexibility to suit your design needs. Trust in its durability and quality to streamline your PCB assembly process and maintain consistent performance. Elevate your connections with this essential component for your electronic projects.