807-012-547-104

Heilind Number:EDA807-012-547-104
Manufacturer:EDAC
Manufacturer Number:807-012-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-547-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-547-104

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a 5A amperage rating and durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures secure and efficient power transmission. Featuring a single row configuration with 12 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Whether straight-mounted or angled, this connector is versatile for various installation needs. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for industrial applications requiring robust and stable connections. Explore our range of connectors for efficient board-to-board PCB connectivity.