807-012-547-107

Heilind Number:EDA807-012-547-107
Manufacturer:EDAC
Manufacturer Number:807-012-547-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-547-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-547-107

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 12 positions, ensuring seamless board-to-board integration. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer efficient signal transmission. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, it's perfect for industrial applications. Its straight mount orientation adds flexibility to your assembly process, making it a must-have component for your next project. Elevate your connectivity solutions with this high-performance Card Edge Connector.