807-012-553-102

Heilind Number:EDA807-012-553-102
Manufacturer:EDAC
Manufacturer Number:807-012-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-553-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-553-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a striking green hue. Designed for optimal performance, this connector features a single row with 12 positions, perfect for seamless board-to-board PCB connectivity. Engineered with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 5A. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your setup with this essential connector for efficient and secure electronic integration.