807-012-553-107

Heilind Number:EDA807-012-553-107
Manufacturer:EDAC
Manufacturer Number:807-012-553-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-553-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-553-107

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, it not only stands out visually but also boasts superior functionality with a 5A amperage capacity. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, this connector ensures reliable and durable connections. With a single row configuration and 12 positions, it offers efficient PCB-to-board connectivity. The .156-inch pitch and .2-inch row spacing, along with right-angle mounting orientation, facilitate seamless installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any professional or DIY electronics project. Upgrade your setup with this essential component, available in our extensive range of connectors.