807-012-553-108

Heilind Number:EDA807-012-553-108
Manufacturer:EDAC
Manufacturer Number:807-012-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-553-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-553-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for industrial applications, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in high-temperature environments. Featuring a single row layout with 12 positions and a pitch of .156 inches, it offers seamless integration on your board. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 5A. Its right-angle mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is a must-have for your electronic assemblies. Trust in its quality and performance for seamless board-to-board connections in your projects.