807-012-554-101

Heilind Number:EDA807-012-554-101
Manufacturer:EDAC
Manufacturer Number:807-012-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-554-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-554-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a 5A amperage capacity, ensuring reliable power delivery. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. With a single row housing featuring 12 copper alloy contacts, it offers seamless connectivity. The .156-inch pitch and .2-inch row spacing enable precise positioning on your board. Its right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your setup with this essential component.