807-012-554-103

Heilind Number:EDA807-012-554-103
Manufacturer:EDAC
Manufacturer Number:807-012-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-554-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-554-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 12 positions and a pitch of .156 inches, ensuring seamless integration into your circuitry. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity even in the most demanding environments. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility and durability. Perfect for applications where precision and efficiency are paramount, it's a must-have component for your electronic projects.