807-012-554-104

Heilind Number:EDA807-012-554-104
Manufacturer:EDAC
Manufacturer Number:807-012-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-554-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-554-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With a single row layout and a pitch of .156 inches, it provides seamless integration on your circuit board. The 12-position design, crafted with Copper Alloy contacts, guarantees efficient power transmission, rated for up to 5A. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures stability in various operating conditions. Elevate your PCB connectivity with this essential component.