807-012-554-108

Heilind Number:EDA807-012-554-108
Manufacturer:EDAC
Manufacturer Number:807-012-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-554-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-554-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a row spacing of .2 inches and a pitch of .156 inches, it offers seamless integration into your PCB layout. Boasting a single row design with 12 positions, it provides ample connectivity for your application. Its right-angle mount orientation adds versatility, while its 5A amperage rating suits power-intensive setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability in extreme conditions. Elevate your connectivity solutions with this essential component.