807-012-556-201

Heilind Number:EDA807-012-556-201
Manufacturer:EDAC
Manufacturer Number:807-012-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-556-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-556-201

Detailed Description

Upgrade your high temperature applications with our High Temp Card Edge Connector. Designed for lasting performance in challenging environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a current rating of 5A, it ensures reliable power transmission. The two-row design with 12 positions offers ample connectivity options, while the copper alloy contacts guarantee excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connections. Suitable for straight mounting, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for demanding industrial and electronic applications. Trust in its quality and durability for seamless board-to-board connections.