807-012-556-212

Heilind Number:EDA807-012-556-212
Manufacturer:EDAC
Manufacturer Number:807-012-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-556-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-556-212

Detailed Description

Enhance your electronic connections with this high-performing High Temp Card Edge Connector. Designed for optimal functionality, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a 5A amperage capacity, it ensures reliable power delivery. Featuring two rows and twelve positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Crafted from Copper Alloy, the contact material guarantees efficient signal transmission. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Perfect for PCB applications, this connector is a must-have for seamless board-to-board connections.