807-012-557-101

Heilind Number:EDA807-012-557-101
Manufacturer:EDAC
Manufacturer Number:807-012-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-557-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-557-101

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, designed for reliable performance in demanding environments. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures secure and efficient power transmission. With a single row layout featuring 12 positions and a .156-inch pitch, it offers precise connectivity for your electronic components. The right-angle mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our quality connector for seamless board-to-board connections in your projects.