807-012-557-102

Heilind Number:EDA807-012-557-102
Manufacturer:EDAC
Manufacturer Number:807-012-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-557-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-557-102

Detailed Description

Enhance your PCB connections with this high-temperature card edge connector, designed for reliable performance in demanding environments. Its durable housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensures safety and longevity. With a single row layout and a pitch of .156 inches, it offers efficient connectivity for up to 12 positions. The contact material, crafted from copper alloy, guarantees secure and low-resistance transmission. Engineered for versatility, it features a right-angle mount orientation and a wide operating temperature range from -40 to 105°C. Perfect for a variety of applications, this connector is a dependable solution for your board-to-board PCB connections.