807-012-557-104

Heilind Number:EDA807-012-557-104
Manufacturer:EDAC
Manufacturer Number:807-012-557-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-557-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-557-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 12 positions, ensuring seamless board-to-board PCB connectivity. The UL 94V-0 Diallyl Phthalate housing material guarantees durability, while the copper alloy contact material offers reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation allows for space-saving installation, ideal for compact designs. Operating efficiently in extreme temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding applications. Elevate your connectivity solutions with this essential component.