807-012-557-112

Heilind Number:EDA807-012-557-112
Manufacturer:EDAC
Manufacturer Number:807-012-557-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-557-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-557-112

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, a reliable solution for demanding applications. Featuring a vibrant green color, this connector boasts a single row design with 12 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and efficient power transmission. With a 5A amperage rating and operating temperature range of -40 to 105 °C, it's suitable for high-performance systems. The right-angle mount orientation and .156" pitch offer versatile installation options, while the .2" row spacing facilitates easy integration. Upgrade your setup with this essential component for optimal connectivity.