807-012-558-101

Heilind Number:EDA807-012-558-101
Manufacturer:EDAC
Manufacturer Number:807-012-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-558-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-558-101

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for durability and performance, this connector features a single row of 12 positions, perfect for streamlined board-to-board connections. Crafted with copper alloy contacts and a housing material of UL 94V-0 Diallyl Phthalate, it ensures reliable conductivity and robustness in any environment. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient assembly. The right-angle mount orientation adds versatility to your setup, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in extreme conditions. Upgrade your connectivity solutions with this essential component.