807-012-558-102

Heilind Number:EDA807-012-558-102
Manufacturer:EDAC
Manufacturer Number:807-012-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-558-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-558-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this green connector features a single row layout with 12 positions, ideal for seamless board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery at up to 5A. The right-angle mount orientation offers flexibility in installation, while the .156" pitch and .2" row spacing cater to precise alignment needs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for high-temperature environments. Elevate your connectivity game with this essential component.