807-012-558-103

Heilind Number:EDA807-012-558-103
Manufacturer:EDAC
Manufacturer Number:807-012-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-558-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-558-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 5A amperage and features UL 94V-0 Diallyl Phthalate housing material for durability. Its single-row design with 12 positions ensures seamless connectivity, while the Copper Alloy contact material guarantees reliable transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precision in assembly. The right-angle mount orientation is perfect for space-saving installations, and its wide operating temperature range of -40 to 105°C ensures stable functionality in various environments. Perfect for PCB applications, this connector is a must-have for any electronic project.