807-012-558-104

Heilind Number:EDA807-012-558-104
Manufacturer:EDAC
Manufacturer Number:807-012-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-558-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-558-104

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliable performance in demanding environments, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring efficient power transmission at amperages up to 5A. With a single row layout, 12 positions, and a .156-inch pitch, it offers seamless integration into your circuitry. The right-angle mount orientation and .2-inch row spacing further enhance versatility, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Upgrade your PCB setup with this essential component, perfect for various applications in the electronics industry.