807-012-558-108

Heilind Number:EDA807-012-558-108
Manufacturer:EDAC
Manufacturer Number:807-012-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-558-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-558-108

Detailed Description

Enhance your high-temperature PCB connectivity with this durable Card Edge Connector, designed for seamless integration in demanding environments. Its vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, offers both visual appeal and flame retardant properties for added safety. With a robust Copper Alloy contact material, it ensures reliable power transfer at a steady 5 A amperage, ideal for high-performance applications. Featuring a single row layout with 12 positions and a .156-inch pitch, it facilitates precise and efficient board-to-board connections. The right-angle mount orientation and .2-inch row spacing further optimize space utilization, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance in extreme conditions. Elevate your design with this essential component, a standout in our range of superior quality PCB connectors.