807-012-558-112

Heilind Number:EDA807-012-558-112
Manufacturer:EDAC
Manufacturer Number:807-012-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-558-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-558-112

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this green connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any environment. With a single row and 12 positions, it offers seamless board-to-board connectivity. Crafted from copper alloy, the contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Perfect for space-saving layouts, its right-angle mount orientation maximizes efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-temperature applications. Upgrade your PCB connections with this essential component.