807-012-558-201

Heilind Number:EDA807-012-558-201
Manufacturer:EDAC
Manufacturer Number:807-012-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-558-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-558-201

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows and 12 positions, it offers ample connectivity options while maintaining a compact form factor. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for seamless integration into your circuitry. Its right-angle mount orientation further adds flexibility to your layout design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications where thermal performance is crucial. Elevate your connectivity solutions with this essential component.