807-012-558-202

Heilind Number:EDA807-012-558-202
Manufacturer:EDAC
Manufacturer Number:807-012-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-558-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-558-202

Detailed Description

Enhance connectivity in high-temperature environments with this durable High Temp Card Edge Connector. Featuring a vibrant green hue, it boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance. With two rows of copper alloy contacts, each position is meticulously designed for optimal conductivity. The .156-inch pitch and .2-inch row spacing provide seamless integration into your PCB setup. Its right-angle mount orientation offers versatility in installation, while a 5A amperage capacity caters to power-intensive applications. Operating flawlessly between -40 and 105°C, this connector is a dependable choice for various projects in the PCB connectors realm.