807-012-558-207

Heilind Number:EDA807-012-558-207
Manufacturer:EDAC
Manufacturer Number:807-012-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-558-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-558-207

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector ensures reliable power transmission with an amperage rating of 5A. Its durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee long-lasting durability, while the right-angle mount orientation offers seamless integration. With two rows and 12 positions, it provides ample connectivity options for your PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, trust in this green connector for secure and efficient board-to-board connections in even the harshest conditions.