807-012-559-201

Heilind Number:EDA807-012-559-201
Manufacturer:EDAC
Manufacturer Number:807-012-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-559-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-559-201

Detailed Description

Enhance your high-temperature electronic connections with our durable and efficient Card Edge Connector. Designed for optimal performance, this two-row connector features a housing crafted from UL 94V-0 Diallyl Phthalate in a striking green color. With a contact material of Copper Alloy, it ensures reliable conductivity, while its .156-inch pitch and .2-inch row spacing accommodate precise placements on PCBs. Offering 12 positions for seamless board-to-board connections, this connector boasts a robust construction suitable for challenging environments, with an operating temperature range of -40 to 105°C. Its right-angle mount orientation adds versatility, making it a must-have component for your electronic projects. Elevate your connectivity solutions with this essential connector.