807-012-559-212

Heilind Number:EDA807-012-559-212
Manufacturer:EDAC
Manufacturer Number:807-012-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-559-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-559-212

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Boasting a vibrant green hue, this connector not only stands out visually but also delivers superior performance with a 5A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate, its robust housing ensures reliability in demanding conditions. Featuring two rows with copper alloy contacts, it guarantees efficient power transmission with a pitch of .156 inches and row spacing of .2 inches. With 12 positions available, this connector offers ample connectivity options. Its right-angle mount orientation facilitates seamless integration into circuit boards, while an operating temperature range of -40 to 105°C ensures consistent functionality. Ideal for various applications, this connector is a must-have for your PCB connectivity needs.