807-012-560-207

Heilind Number:EDA807-012-560-207
Manufacturer:EDAC
Manufacturer Number:807-012-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-560-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-560-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top-notch performance, this green connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing and features two rows of copper alloy contacts. With a pitch of .156 inches and 12 positions, it ensures reliable connectivity in your circuit board setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in its 5A amperage rating for efficient power transmission. Elevate your PCB design with this essential component.