807-012-560-208

Heilind Number:EDA807-012-560-208
Manufacturer:EDAC
Manufacturer Number:807-012-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-560-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-560-208

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for secure and reliable board-to-board connections. Designed for industrial applications, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance even in high-temperature environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient signal transmission and power delivery. Featuring a straight mount orientation and accommodating 12 positions, it's perfect for various PCB configurations. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent functionality in demanding conditions. Say goodbye to connectivity issues and trust in the durability and performance of this essential component.