807-012-560-212

Heilind Number:EDA807-012-560-212
Manufacturer:EDAC
Manufacturer Number:807-012-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-012-560-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-012-560-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring optimal performance. With two rows and 12 positions, it offers ample connections for your PCB needs. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Its straight mount orientation simplifies installation, making it a versatile solution for board-to-board connections. Trust in our connector to deliver consistent and robust connectivity in demanding environments.