807-013-401-101

Heilind Number:EDA807-013-401-101
Manufacturer:EDAC
Manufacturer Number:807-013-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-401-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-401-101

Detailed Description

Introducing our high-performance 807-013-401-101 High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. This vibrant green connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and fire resistance. Engineered for optimal performance, it features copper alloy contacts capable of handling up to 5A of current. With a single row configuration and 13 positions, this connector offers versatile connectivity options for various applications. Its .156-inch pitch and .2-inch row spacing allow for precise and reliable connections on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in extreme conditions. Ideal for board-to-board connections, this connector is a must-have component in your electronic assembly projects. Upgrade to the 807-013-401-101 for seamless and efficient connectivity solutions.