807-013-401-102

Heilind Number:EDA807-013-401-102
Manufacturer:EDAC
Manufacturer Number:807-013-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-401-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-401-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable board-to-board PCB connections in high-temperature environments. Designed for industrial applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a single row layout and 13 positions, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. The contact material, crafted from Copper Alloy, ensures optimal conductivity, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stable performance even in the most demanding conditions. Trust in its quality and precision engineering for your connectivity needs.