807-013-401-103

Heilind Number:EDA807-013-401-103
Manufacturer:EDAC
Manufacturer Number:807-013-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-401-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-401-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, SKU 807-013-401-103. Designed for reliability in demanding environments, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a contact material of durable Copper Alloy, it ensures secure and efficient connections for your PCB applications. The single-row design with 13 positions and a pitch of .156 inches offers seamless integration, while the straight mount orientation and row spacing of .2 inches provide versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial and commercial settings. Trust in its high amperage rating of 5A for consistent performance, making it a must-have component in your connectivity solutions. Explore our full range of products in the Connectors category for more innovative solutions.