807-013-401-104

Heilind Number:EDA807-013-401-104
Manufacturer:EDAC
Manufacturer Number:807-013-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-401-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-401-104

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board PCB connections. Featuring a vibrant green color and a single row design, this connector is not only visually striking but also highly functional. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures superior performance even in high temperature environments, with an operating range of -40 to 105 °C. The 0.156-inch pitch and 0.2-inch row spacing, along with 13 positions, provide ample connectivity options for your PCB assembly needs. Designed for straight mount orientation, this connector guarantees seamless integration and secure connections. Trust in the quality and performance of our High Temp Card Edge Connector for all your PCB interconnect requirements.