807-013-405-101

Heilind Number:EDA807-013-405-101
Manufacturer:EDAC
Manufacturer Number:807-013-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-405-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-405-101

Detailed Description

Introducing our high-performance 807-013-405-101 High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures optimal safety and durability in high-temperature environments. With a single row configuration and 13 positions, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Crafted with precision from copper alloy, the contact material guarantees excellent conductivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various industrial applications. Trust in the quality and performance of this connector for your next project.