807-013-405-102

Heilind Number:EDA807-013-405-102
Manufacturer:EDAC
Manufacturer Number:807-013-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-405-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-405-102

Detailed Description

Upgrade your high temperature PCB connectivity with our 807-013-405-102 Card Edge Connector. Designed for reliable performance in even the most demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a single row layout and 13 positions, it offers seamless board-to-board connectivity with a .156-inch pitch and .2-inch row spacing. Engineered for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is ideal for industrial and automotive applications. Trust in its 5A amperage rating for dependable performance. Elevate your PCB design with this essential component.