807-013-405-108

Heilind Number:EDA807-013-405-108
Manufacturer:EDAC
Manufacturer Number:807-013-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-405-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-405-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliability in demanding applications. Featuring a vibrant green color, this connector boasts a sleek and modern appearance. With a robust amperage rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and fire resistance. This single-row connector with 13 positions is perfect for compact PCB layouts, with a pitch of .156 in and row spacing of .2 in for seamless integration. Crafted with copper alloy contacts, it guarantees high conductivity and signal integrity. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Trust in this Card Edge Connector for superior performance in your PCB applications.