807-013-405-112

Heilind Number:EDA807-013-405-112
Manufacturer:EDAC
Manufacturer Number:807-013-405-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-405-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-405-112

Detailed Description

Introducing the 807-013-405-112 High Temp Card Edge Connector, an essential component for high-performance PCB connections. Designed for durability and reliability, this green connector features a single row of 13 positions, perfect for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. The housing is made of UL 94V-0 Diallyl Phthalate, providing exceptional heat resistance and safety. Crafted with copper alloy contacts, this connector guarantees efficient power transmission with a 5A amperage rating. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial applications. Trust in the 807-013-405-112 for robust and high-speed connectivity in your projects.